LXSO400110 | Luxula

Solar construction spotlight, 5 W, 5 V, 7000 lm, 9500 K, 110°, LXSO400110

Order No.: 27L6396
EAN: 4255719601086
MPN:
LXSO400110
LXSO400110 Luxula Luminaires and Light Fixtures Image 1
LXSO400110 Luxula Luminaires and Light Fixtures Image 2
LXSO400110 Luxula Luminaires and Light Fixtures Image 3
LXSO400110 Luxula Luminaires and Light Fixtures Image 4
LXSO400110 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9936 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.9936 €

Solar-Powered Construction Floodlight, LXSO400110, Luxula

Solar construction floodlight with rechargeable battery, CCT function, 6 hours of runtime, USB input and output, IP65 waterproof rating, and magnetic and hanging mounting options.

Technical specifications
Filter Property Value
Power 5 W
Rated voltage 5 V
Luminous flux 7000 lm
Colour temperature 9500 K
Radiation angle 110 °
Length 215 mm
Width 180 mm
Height 58 mm
average nominal life 25000 h
Colour black/orange
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 94054131
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back