LX700211 | Luxula

Wall light, 10 W, 240 V, LX700211

Order No.: 27L6847
EAN: 4255719603073
MPN:
LX700211
LX700211 Luxula Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.491 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.491 €

Wall Light, LX700211, Luxula

Timeless Wall Light, Indoor/Outdoor, Black, GU10 Socket, IP44, Aluminum.

Technical specifications
Filter Property Value
Power 10 W
Rated voltage 240 V
Length 60 mm
Width 60 mm
Height 280 mm
Colour black
Degree of protection (IP) IP44
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes