LX700210 | Luxula

Path light, 10 W, 240 V, LX700210

Order No.: 27L6846
EAN: 4255719603066
MPN:
LX700210
LX700210 Luxula Luminaires and Light Fixtures Image 1
LX700210 Luxula Luminaires and Light Fixtures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.6405 €

Path Light, LX700210, Luxula

Elegant Path Light, Black, GU10 Socket, IP44, Aluminum, with Ground Spike, Height 60 cm.

Technical specifications
Filter Property Value
Power 10 W
Rated voltage 240 V
Length 190 mm
Width 190 mm
Height 550 mm
Colour black
Degree of protection (IP) IP44
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes