LX700208 | Luxula

Path light, 10 W, 240 V, LX700208

Order No.: 27L6855
EAN: 4255719603042
MPN:
LX700208
LX700208 Luxula Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.6405 €

Path Light, LX700208, Luxula

Path light with a 360° beam angle, black, GU10 socket, IP44, aluminum, with ground spike, height 63 cm.

Technical specifications
Filter Property Value
Power 10 W
Rated voltage 240 V
Height 630 mm
diameter 100 mm
Colour black
Degree of protection (IP) IP44
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes