LX700205 | Luxula
Path light, 35 W, 240 V, LX700205
Order No.: 27L6852
EAN: 4255719603011
MPN:
LX700205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: 1 Week
Path Light, LX700205, Luxula
Beautiful Path Light, Black, GU10 Socket, IP54, Aluminum, with Ground Spike, Height 60 cm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 35 W | |
| Rated voltage | 240 V | |
| Length | 166 mm | |
| Width | 90 mm | |
| Height | 590 mm | |
| Colour | black | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |