LX700204 | Luxula

Path light, 35 W, 240 V, LX700204

Order No.: 27L6851
EAN: 4255719603004
MPN:
LX700204
LX700204 Luxula Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.531 €

Path Light, LX700204, Luxula

Elegant Path Light, Black, GU10 Socket, IP44, Aluminum, with Ground Spike, Height 60 cm.

Technical specifications
Filter Property Value
Power 35 W
Rated voltage 240 V
Height 600 mm
diameter 100 mm
Colour black
Degree of protection (IP) IP44
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes