LX700202 | Luxula

Wall light, 10 W, 240 V, LX700202

Order No.: 27L6843
EAN: 4255719602984
MPN:
LX700202
LX700202 Luxula Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.9785 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.9785 €

Wall Light, LX700202, Luxula

Elegant Indoor/Outdoor Wall Light, Black, E27 socket, IP54, aluminum.

Technical specifications
Filter Property Value
Power 10 W
Rated voltage 240 V
Length 260 mm
Width 200 mm
Height 260 mm
Colour black
Degree of protection (IP) IP54
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes