LX700201 | Luxula

Path light, 10 W, 240 V, LX700201

Order No.: 27L6842
EAN: 4255719602977
MPN:
LX700201
LX700201 Luxula Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.7940 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.7940 €

Path Light, LX700201, Luxula

Modern Path Light, Black, GU10 socket, IP54, Aluminum, with ground spike, height 52 cm.

Technical specifications
Filter Property Value
Power 10 W
Rated voltage 240 V
Height 520 mm
diameter 100 mm
Colour black
Degree of protection (IP) IP54
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes