LX700200 | Luxula

Wall light, 10 W, 240 V, LX700200

Order No.: 27L6841
EAN: 4255719602960
MPN:
LX700200
LX700200 Luxula Luminaires and Light Fixtures Image 1
LX700200 Luxula Luminaires and Light Fixtures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9805 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.9805 €

Wall Light, LX700200, Luxula

Modern Wall Ligh, Indoor/Outdoor, Black, GU10 socket, IP54, Aluminum.

Technical specifications
Filter Property Value
Power 10 W
Rated voltage 240 V
Length 95 mm
Width 65 mm
Height 175 mm
Colour black
Degree of protection (IP) IP54
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes