LX7001301 | Luxula

LED working lamp, 3 W, 4.2 V, 120 lm, 6000 K, 180°, LX7001301

Order No.: 27L6398
EAN: 4255719615861
MPN:
LX7001301
LX7001301 Luxula Luminaires and Light Fixtures Image 1
LX7001301 Luxula Luminaires and Light Fixtures Image 2
LX7001301 Luxula Luminaires and Light Fixtures Image 3
LX7001301 Luxula Luminaires and Light Fixtures Image 4
LX7001301 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5902 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.5902 €

LED Work light, LX7001301, Luxula

LED Work light with rechargeable battery, 5 light modes, 14 cm, with magnet and hook, USB-rechargeable, swivel flashlight, inspection light.

Technical specifications
Filter Property Value
Power 3 W
Rated voltage 4.2 V
Luminous flux 120 lm
Colour temperature 6000 K
Radiation angle 180 °
Length 45 mm
Width 35 mm
Height 145 mm
average nominal life 25000 h
Colour black
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 94054231
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back