LX700130 | Luxula
LED working lamp, 3 W, 4.2 V, 120 lm, 6000 K, 180°, LX700130
Order No.: 27L6397
EAN: 4255719615854
MPN:
LX700130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6747 € *
Standard delivery time from the manufacturer is: 1 Week
LED Work light, LX700130, Luxula
LED Work light with rechargeable battery, 5 light modes, 11 cm, with magnet and hook, USB-rechargeable, swivel flashlight, inspection light.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 3 W | |
| Rated voltage | 4.2 V | |
| Luminous flux | 120 lm | |
| Colour temperature | 6000 K | |
| Radiation angle | 180 ° | |
| Length | 35 mm | |
| Width | 20 mm | |
| Height | 110 mm | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |