LX500102 | Luxula
LED high bay light, 200 W, 240 V, 24000 lm, 5000 K, 90°, LX500102
Order No.: 27L5055
EAN: 4260508897687
MPN:
LX500102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.941 € *
Standard delivery time from the manufacturer is: 1 Week
LED-HighBay, LX500102, Luxula
LED HighBay, square, 200 W, 24000 lm, 5000 K (neutral white), IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED high bay light | |
| Power | 200 W | |
| Rated voltage | 240 V | |
| Luminous flux | 24000 lm | |
| Colour temperature | 5000 K | |
| Radiation angle | 90 ° | |
| Length | 320 mm | |
| Width | 320 mm | |
| Height | 111 mm | |
| average nominal life | 36000 h | |
| Energy efficiency class | E | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |