LX400300 | Luxula
LED station floodlight, 500 W, 240 V, 70000 lm, 5000 K, 110°, LX400300
Order No.: 27L6324
EAN: 4255719607576
MPN:
LX400300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
248.71 € *
Standard delivery time from the manufacturer is: 1 Week
LED High Bay, LX400300, Luxula
Stadium Floodlight, 500 W, 5000 K (neutral white), 70,000 lm, IP65, MOSO driver, high energy efficiency, wide-area floodlight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 500 W | |
| Rated voltage | 240 V | |
| Luminous flux | 70000 lm | |
| Colour temperature | 5000 K | |
| Radiation angle | 110 ° | |
| Length | 530 mm | |
| Width | 65 mm | |
| Height | 523 mm | |
| average nominal life | 50000 h | |
| Energy efficiency class | D | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |