LX400191 | Luxula

LED floodlight, 20 W, 250 V, 2100 lm, 4000 K, 360°, LX400191

Order No.: 27L6387
EAN: 4255719602854
MPN:
LX400191
LX400191 Luxula Luminaires and Light Fixtures Image 1
LX400191 Luxula Luminaires and Light Fixtures Image 2
LX400191 Luxula Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.631 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.631 €

LED Floodlight, LX400191, Luxula

Swivel-Mount LED floodlight, 20 W, 2100 lm, 4000 K (neutral white), IP54, flexible spotlight, die-cast aluminum, wall light.

Technical specifications
Filter Property Value
Power 20 W
Rated voltage 250 V
Luminous flux 2100 lm
Colour temperature 4000 K
Radiation angle 360 °
Length 118 mm
Width 160 mm
Height 122 mm
average nominal life 30000 h
Colour black
Degree of protection (IP) IP54
min. operating temperature -20 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes