LX400190 | Luxula
LED floodlight, 15 W, 250 V, 3200 lm, 4000 K, 360°, LX400190
Order No.: 27L6386
EAN: 4255719602847
MPN:
LX400190
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.9130 € *
Standard delivery time from the manufacturer is: 1 Week
LED Floodlight, LX400190, Luxula
Swivel-Mount LED floodlight, 2-head, 2x 15 W, 3200 lm, 4000 K (neutral white), IP54, flexible spotlight, cast aluminum, wall light.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 15 W | |
| Rated voltage | 250 V | |
| Luminous flux | 3200 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 360 ° | |
| Length | 119 mm | |
| Width | 245 mm | |
| Height | 127 mm | |
| average nominal life | 30000 h | |
| Colour | black | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |