LX400175 | Luxula

LED building site spotlight, 6 W, 5 V, 800 lm, 4000 K, 110°, LX400175

Order No.: 27L6395
EAN: 4255719600973
MPN:
LX400175
LX400175 Luxula Luminaires and Light Fixtures Image 1
LX400175 Luxula Luminaires and Light Fixtures Image 2
LX400175 Luxula Luminaires and Light Fixtures Image 3
LX400175 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9924 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.9924 €

LED Construction Floodlight , LX400175, Luxula

LED Construction floodlight with rechargeable battery, foldable, 6 W, 800 lm, 4000 K (neutral white), IP54, 7 hours of runtime, USB input and output, flexible work light.

Technical specifications
Filter Property Value
Power 6 W
Rated voltage 5 V
Luminous flux 800 lm
Colour temperature 4000 K
Radiation angle 110 °
Length 182 mm
Width 183 mm
Height 30 mm
average nominal life 30000 h
Colour blue
Degree of protection (IP) IP54
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054940
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes