LX400171 | Luxula

LED building site spotlight, 50 W, 240 V, 5000 lm, 4000 K, 100°, LX400171

Order No.: 27L6394
EAN: 4255719600966
MPN:
LX400171
LX400171 Luxula Luminaires and Light Fixtures Image 1
LX400171 Luxula Luminaires and Light Fixtures Image 2
LX400171 Luxula Luminaires and Light Fixtures Image 3
LX400171 Luxula Luminaires and Light Fixtures Image 4
LX400171 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.9462 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
74.9462 €

LED Construction Floodlight , LX400171, Luxula

LED Construction floodlight with tripod, 2x 50 W, 4000 K (neutral white), 10000 lm, IP65, Schuko-Stecker, on/off switch.

Technical specifications
Filter Property Value
Power 50 W
Rated voltage 240 V
Luminous flux 5000 lm
Colour temperature 4000 K
Radiation angle 100 °
Length 890 mm
Width 540 mm
Height 1952 mm
average nominal life 36000 h
Energy efficiency class F
Colour black/yellow
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94051140
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes