LX400123 | Luxula
LED floodlight with motion detector, 50 W, 240 V, 5000 lm, 3000 K, 100°, LX400123
Order No.: 27L5084
EAN: 4260508897502
MPN:
LX400123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7881 € *
Standard delivery time from the manufacturer is: 1 Week
LED floodlight, LX400123, Luxula
LED floodlight with motion detector, 50 W, 3000 K (warm white), 5000 lm, black, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED floodlight with motion detector | |
| Power | 50 W | |
| Rated voltage | 240 V | |
| Luminous flux | 5000 lm | |
| Colour temperature | 3000 K | |
| Radiation angle | 100 ° | |
| Length | 217 mm | |
| Width | 230 mm | |
| Height | 45 mm | |
| average nominal life | 36000 h | |
| Energy efficiency class | F | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |