LX400107 | Luxula

LED floodlight, 300 W, 240 V, 30000 lm, 3000 K, 100°, LX400107

Order No.: 27L5074
EAN: 4260508897380
MPN:
LX400107
LX400107 Luxula Luminaires and Light Fixtures Image 1
LX400107 Luxula Luminaires and Light Fixtures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.131 € *
Available: 1 pcs.
Total Price:
89.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
89.131 €

LED floodlight, LX400107, Luxula

LED floodlight, 300 W, 3000 K (warm white), 30000 lm, black, IP65.

Technical specifications
Filter Property Value
Version LED floodlight
Power 300 W
Rated voltage 240 V
Luminous flux 30000 lm
Colour temperature 3000 K
Radiation angle 100 °
Length 450 mm
Width 370 mm
Height 35 mm
average nominal life 36000 h
Energy efficiency class F
Colour black
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 94054110
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15