LX400102 | Luxula

LED floodlight, 30 W, 240 V, 3000 lm, 3000 K, 100°, LX400102

Order No.: 27L5069
EAN: 4260508897335
MPN:
LX400102
LX400102 Luxula Luminaires and Light Fixtures Image 1
LX400102 Luxula Luminaires and Light Fixtures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8881 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
118.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
11.8881 €

LED floodlight, LX400102, Luxula

LED floodlight, 30 W, 3000 K (warm white), 3000 lm, black, IP65.

Technical specifications
Filter Property Value
Version LED floodlight
Power 30 W
Rated voltage 240 V
Luminous flux 3000 lm
Colour temperature 3000 K
Radiation angle 100 °
Length 187 mm
Width 167 mm
Height 24 mm
average nominal life 36000 h
Energy efficiency class F
Colour black
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054110
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes