LX300118 | Luxula
LED CCT downlight, 6 W, 240 V, 525 lm, 120°, LX300118
Order No.: 27L5135
EAN: 4260508895478
MPN:
LX300118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1281 € *
Standard delivery time from the manufacturer is: 1 Week
LED CCT Downlight, LX300118, Luxula
LED CCT downlight, 6 W, 525 lm, 115 x 32 mm, 3000-4000-6000 K adjustable, with diffuser.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED CCT downlight | |
| Power | 6 W | |
| Rated voltage | 240 V | |
| Luminous flux | 525 lm | |
| Radiation angle | 120 ° | |
| Length | 115 mm | |
| Width | 115 mm | |
| Height | 32 mm | |
| average nominal life | 25000 h | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |