LX300112 | Luxula
LED CCT downlight, 18 W, 240 V, 1880 lm, 120°, LX300112
Order No.: 27L5133
EAN: 4260508895416
MPN:
LX300112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8881 € *
Standard delivery time from the manufacturer is: 1 Week
LED CCT Downlight, LX300112, Luxula
LED CCT downlight, 18 W, 1880 lm, ø 220 x 32 mm, 3000-4000-6000 K adjustable, with diffuser.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED CCT downlight | |
| Power | 18 W | |
| Rated voltage | 240 V | |
| Luminous flux | 1880 lm | |
| Radiation angle | 120 ° | |
| Height | 32 mm | |
| diameter | 220 mm | |
| average nominal life | 25000 h | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |