LX300111 | Luxula
LED CCT downlight, 12 W, 240 V, 1190 lm, 120°, LX300111
Order No.: 27L5132
EAN: 4260508895409
MPN:
LX300111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5910 € *
Standard delivery time from the manufacturer is: 1 Week
LED CCT Downlight, LX300111, Luxula
LED CCT downlight, 12 W, 1190 lm, ø 170 x 32 mm, 3000-4000-6000 K adjustable, with diffuser.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED CCT downlight | |
| Power | 12 W | |
| Rated voltage | 240 V | |
| Luminous flux | 1190 lm | |
| Radiation angle | 120 ° | |
| Height | 32 mm | |
| diameter | 170 mm | |
| average nominal life | 25000 h | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |