LX300101 | Luxula

LED downlight, 5 W, 240 V, 450 lm, 3000 K, 120°, LX300101

Order No.: 27L6557
EAN: 4260508896451
MPN:
LX300101
LX300101 Luxula Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9385 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9385 €

LED Downlight, LX300101, Luxula

LED Downlight with 3-step dimming, 5W, 450 lm, 38°, IP44, dimmable via wall switch, adjustable.

Technical specifications
Filter Property Value
Power 5 W
Rated voltage 240 V
Luminous flux 450 lm
Colour temperature 3000 K
Radiation angle 120 °
Height 52 mm
diameter 90 mm
average nominal life 25000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes