LX200310 | Luxula

LED panel light housing, 240 V, 120°, LX200310

Order No.: 27L6451
EAN: 4260508899803
MPN:
LX200310
LX200310 Luxula Luminaires and Light Fixtures Image 1
LX200310 Luxula Luminaires and Light Fixtures Image 2
LX200310 Luxula Luminaires and Light Fixtures Image 3
LX200310 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2205 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.2205 €

LED Recessed Light , LX200310, Luxula

LED Recessed Light fixture for 2 x T8, 120 cm, IP65, IK08.

Technical specifications
Filter Property Value
Rated voltage 240 V
Radiation angle 120 °
Length 1200 mm
Width 110 mm
Height 60 mm
average nominal life 25000 h
Colour white
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 94051140
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back