LX200300 | Luxula
LED panel light, 36 W, 240 V, 3600 lm, 4000 K, 120°, LX200300
Order No.: 27L6450
EAN: 4260508899797
MPN:
LX200300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.491 € *
Standard delivery time from the manufacturer is: 1 Week
LED Recessed Light , LX200300, Luxula
LED Recessed Light with 2 x 18 W tubes, 120 cm, 4000 K, IP65, IK08.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 36 W | |
| Rated voltage | 240 V | |
| Luminous flux | 3600 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 120 ° | |
| Length | 1300 mm | |
| Width | 110 mm | |
| Height | 60 mm | |
| average nominal life | 25000 h | |
| Colour | white | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054940 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |