LX200131 | Luxula

LED wet room light, 6 W, 240 V, 600 lm, 4000 K, 120°, LX200131

Order No.: 27L6446
EAN: 4255719627185
MPN:
LX200131
LX200131 Luxula Luminaires and Light Fixtures Image 1
LX200131 Luxula Luminaires and Light Fixtures Image 2
LX200131 Luxula Luminaires and Light Fixtures Image 3
LX200131 Luxula Luminaires and Light Fixtures Image 4
LX200131 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.921 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.921 €

LED Wet Room Light, LX200131, Luxula

LED Wet Room Light, 32 cm, 6 W, 600 lm, 4000 K (neutral white), IP65, with quick-connect connector.

Technical specifications
Filter Property Value
Power 6 W
Rated voltage 240 V
Luminous flux 600 lm
Colour temperature 4000 K
Radiation angle 120 °
Length 322 mm
Width 95 mm
Height 84 mm
average nominal life 30000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94051140
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes