LX200130 | Luxula

LED wet room light, 22 W, 240 V, 2000 lm, 4000 K, 120°, LX200130

Order No.: 27L6449
EAN: 4260508896536
MPN:
LX200130
LX200130 Luxula Luminaires and Light Fixtures Image 1
LX200130 Luxula Luminaires and Light Fixtures Image 2
LX200130 Luxula Luminaires and Light Fixtures Image 3
LX200130 Luxula Luminaires and Light Fixtures Image 4
LX200130 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.491 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.491 €

LED Wet Room Light, LX200130, Luxula

LED Wet Room Light, 22 W, 2000 lm, 4000 K, 900 mm, IP65, with switch and IP44 plug.

Technical specifications
Filter Property Value
Power 22 W
Rated voltage 240 V
Luminous flux 2000 lm
Colour temperature 4000 K
Radiation angle 120 °
Length 900 mm
Width 59 mm
Height 33 mm
average nominal life 30000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054940
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes