LX100250 | Luxula
LED plant grow light, 18 W, 240 V, 580 lm, 1200 K, 180°, LX100250
Order No.: 27L6516
EAN: 4255719615946
MPN:
LX100250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.852 € *
Standard delivery time from the manufacturer is: 1 Week
LED Plant Lamp, LX100250, Luxula
LED Plant Lamp E27, 18 W, full-spectrum grow light, 322 μmol/m²/s at 10 cm, for germination, growth, and houseplants, 1200 K (warm white).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 18 W | |
| Rated voltage | 240 V | |
| Luminous flux | 580 lm | |
| Colour temperature | 1200 K | |
| Radiation angle | 180 ° | |
| Height | 131 mm | |
| diameter | 119 mm | |
| average nominal life | 25000 h | |
| Colour | white | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |