LX100204 | Luxula
LED renovation light, 11 W, 240 V, 1150 lm, 4000 K, 220°, LX100204
Order No.: 27L6523
EAN: 4260508896543
MPN:
LX100204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2241 € *
Standard delivery time from the manufacturer is: 1 Week
LED Renovation Lamp, LX100204, Luxula
LED Renovation Lamp, 11W, 1150 lm, 4000 K, with cable and clamp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 11 W | |
| Rated voltage | 240 V | |
| Luminous flux | 1150 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 220 ° | |
| Height | 125 mm | |
| diameter | 60 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | F | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |