LX-UHB-100-5000 | Luxula
LED high bay light, 100 W, 240 V, 9500 lm, 5000 K, 120°, LX-UHB-100-5000
Order No.: 27L5050
EAN: 4260508895898
MPN:
LX-UHB-100-5000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.2815 € *
Standard delivery time from the manufacturer is: 1 Week
LED-HighBay, LX-UHB-100-5000, Luxula
This LED HighBay is ideal for use in warehouses and industrial halls, factories, workshops, production facilities, sports facilities, supermarkets, department stores and showrooms. It is designed for suspension from ceilings or beams. The LED HighBay generates a high luminous flux with low power consumption and ensures uniform lighting thanks to the wide beam angle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED high bay light | |
| Power | 100 W | |
| Rated voltage | 240 V | |
| Luminous flux | 9500 lm | |
| Colour temperature | 5000 K | |
| Radiation angle | 120 ° | |
| Height | 93 mm | |
| diameter | 210 mm | |
| average nominal life | 54000 h | |
| Energy efficiency class | F | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |