LX-62-CCT-BL | Luxula
LED CCT panel, 36 W, 240 V, 3600 lm, 120°, LX-62-CCT-BL
Order No.: 27L5102
EAN: 4260508897120
MPN:
LX-62-CCT-BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6905 € *
Standard delivery time from the manufacturer is: 1 Week
LED-Panel, LX-62-CCT-BL, Luxula
LED Panel with colour temperature change CCT, 3000-6000 K, 62 x 62 cm, back-lit, 36 W, 3600 Im.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED CCT panel | |
| Power | 36 W | |
| Rated voltage | 240 V | |
| Luminous flux | 3600 lm | |
| Radiation angle | 120 ° | |
| Length | 620 mm | |
| Width | 620 mm | |
| Height | 28 mm | |
| average nominal life | 25000 h | |
| Colour | white | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |