LX-60-LR-4000 | Luxula

LED illuminated frame, 40 W, 240 V, 4000 lm, 4000 K, 120°, LX-60-LR-4000

Order No.: 27L6421
EAN: 4260508892149
MPN:
LX-60-LR-4000
LX-60-LR-4000 Luxula Luminaires and Light Fixtures Image 1
LX-60-LR-4000 Luxula Luminaires and Light Fixtures Image 2
LX-60-LR-4000 Luxula Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.8210 €

LED Light Frame, LX-60-LR-4000, Luxula

LED Light Frame, 62 x 62 cm, 40 W, 4000 lm, 4000 K, plug-in.

Technical specifications
Filter Property Value
Power 40 W
Rated voltage 240 V
Luminous flux 4000 lm
Colour temperature 4000 K
Radiation angle 120 °
Length 620 mm
Width 620 mm
Height 23 mm
average nominal life 50000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP20
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 94054239
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back