LX100203 | Luxula

LED lamp, E27, 9 W, 840 lm, 240 V (AC), 6500 K, 220 °, LX100203

Order No.: 27L6522
EAN: 4260508895676
MPN:
LX100203
LX100203 Luxula Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9861 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9861 €

LED CCT light bulb, LX100203, Luxula

LED CCT light bulb, E27, 9W, 840 lm, 3000-4500-6500 K.

Technical specifications
Filter Property Value
Power 9 W
Product type LED
Socket version E27
Luminous flux 840 lm
Rated voltage (AC) 240 V
Colour temperature 6500 K
Radiation angle 220 °
average nominal life 25000 h
diameter 60 mm
Length 111 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes