LX100202 | Luxula

LED lamp, E27, 10 W, 900 lm, 240 V (AC), 2700 K, 220 °, LX100202

Order No.: 27L6521
EAN: 4260508895560
MPN:
LX100202
LX100202 Luxula Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5335 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5335 €

LED Light Bulb, LX100202, Luxula

LED Light Bulb, E27, 3-step dimmable, 10W, 900 lm, 2700 K.

Technical specifications
Filter Property Value
Power 10 W
Product type LED
Socket version E27
Luminous flux 900 lm
Rated voltage (AC) 240 V
Colour temperature 2700 K
Radiation angle 220 °
average nominal life 25000 h
Dimmable Yes
diameter 60 mm
Length 108 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes