LX100201 | Luxula
LED lamp, E27, 9 W, 911 lm, 230 V (AC), 2700 K, 140 °, warm white, F, LX100201
Order No.: 27L5126
EAN: 4260508895553
MPN:
LX100201
Unit Price (€ / pc.)
7.6874 € *
Available: 14 pcs.
LED illuminant, LX100201, Luxula
LED light source with twilight and motion sensor, E27, 9 W, 911 lm, 2700 K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 9 W | |
| Product type | LED | |
| Design | globe form | |
| Socket version | E27 | |
| Luminous flux | 911 lm | |
| Rated voltage (AC) | 230 V | |
| Colour temperature | 2700 K | |
| Radiation angle | 140 ° | |
| Energy efficiency class | F | |
| average nominal life | 20000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| Replace for | 75 W incandescent bulb | |
| diameter | 80 mm | |
| Length | 108 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |