LX100200 | Luxula

LED lamp, E27, 9 W, 830 lm, 240 V (AC), 2700 K, 220 °, warm white, LX100200

Order No.: 27L6520
EAN: 4260508895546
MPN:
LX100200
LX100200 Luxula Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5331 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.5331 €

LED Light Bulb, LX100200, Luxula

LED Light Bulb with twilight sensor, E27, 9W, 830 lm, 2700 K.

Technical specifications
Filter Property Value
Power 9 W
Product type LED
Socket version E27
Luminous flux 830 lm
Rated voltage (AC) 240 V
Colour temperature 2700 K
Radiation angle 220 °
average nominal life 25000 h
Dimmable No
Colour of the LED warm white
diameter 60 mm
Length 108 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes