LX100130 | Luxula

LED lamp, E14, 5 W, 436 lm, 240 V (AC), 2700 K, 160 °, warm white, LX100130

Order No.: 27L6518
EAN: 4260508895522
MPN:
LX100130
LX100130 Luxula Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2852 €

LED Light Bulb, LX100130, Luxula

LED Light Bulb, E14, 5W, 436 lm, 2700 K.

Technical specifications
Filter Property Value
Power 5 W
Product type LED
Socket version E14
Luminous flux 436 lm
Rated voltage (AC) 240 V
Colour temperature 2700 K
Radiation angle 160 °
average nominal life 25000 h
Dimmable No
Colour of the LED warm white
diameter 37 mm
Length 101 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes