LX100100 | Luxula
LED lamp, E27, 9 W, 835 lm, 240 V (AC), 2700 K, 220 °, warm white, LX100100
Order No.: 27L6517
EAN: 4260508895515
MPN:
LX100100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 1 Week
LED Light Bulb, LX100100, Luxula
LED Light Bulb, E27, 9W, 835 lm, 2700 K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 9 W | |
| Product type | LED | |
| Socket version | E27 | |
| Luminous flux | 835 lm | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Radiation angle | 220 ° | |
| average nominal life | 25000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 60 mm | |
| Length | 108 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |