LX100461 | Luxula
LED module, 7W, 586lm, 2700K, 38°, 20mm height
Order No.: 27L5128
EAN: 4260508895621
MPN:
LX100461
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5807 € *
Available: 9 pcs.
LED module, LX100461, Luxula
LED module, 7 W, 586 lm, 2700 K, 38°, ceramic housing, 25 mm installation height.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED modul | |
| Power | 7 W | |
| Luminous flux | 586 lm | |
| Rated voltage | 230 V | |
| Colour temperature | 2700 K | |
| Luminous flux per metre | 586 lm - 672 cd | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |