LX900130 | Luxula
Corner wall bracket, black, for LED floodlights LX400190 to LX400193, LX900130
Order No.: 27L6390
EAN: 4255719600201
MPN:
LX900130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: 1 Week
Wall Mount, LX900130, Luxula
Corner Wall Mount for LED Floodlights LX400190 through LX400193, corner installation, outside corners.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | corner wall bracket | |
| Version | black | |
| Suitable for | LED floodlights LX400190 to LX400193 | |
| Material | ABS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |