LX900111 | Luxula
Mounting clip, 10 mm, for SMD strips, LX900111
Order No.: 27L6713
EAN: 4255719601260
MPN:
LX900111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2856 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting clips, LX900111, Luxula
Mounting clips for LED strips, 10 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clip | |
| Version | 10 mm | |
| Suitable for | SMD strips | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054139 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |