LX0717 | Luxula
Mounting frame, for LED panel, LX0717
Order No.: 27L5108
EAN: 4260508894921
MPN:
LX0717
Unit Price (€ / pc.)
16.4934 € *
Available: 12 pcs.
LED panel surface-mounted frame, LX0717, Luxula
LED panel surface-mounted frame 62x62 cm, pluggable, specially for backlit panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting frame | |
| Suitable for | LED panel | |
| Material | aluminum | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94059900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |