WAL026064 | LUXO
LED magnifier lamp, 5.0 diopter, ESD-proof, black, LUXO Wave LED ESD, WAL026064
NCNR (non cancelable / non returnable)
LED magnifier lamps with 3D function, type LUXO Wave LED.
For industrial applications, shadow-free illumination through light from both sides or 3D magnification through light from one side; Light source: 2 x 6.0 W LED modules with 3-step dimming and auto-off after 4 or 9 hours. Operation: 230 VAC, 50 to 60 Hz. System power: 13 W,. Lamp power: 12 W. Color temperature: 4000 K. Luminous flux: 600 lm. Arm length: 105 cm.
ESD-proof version, type Wave LED ESD.
Type: WAL026064, 5.0 diopter, black
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Dioptrys | 3 dpt | |
| Rated voltage | 230 V | |
| Power | 12 W | |
| ESD protection | Yes | |
| Colour temperature | 4000 K | |
| Weight | 4.9 kg |
| Property | Value |
|---|---|
| Country of origin | NO |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |