5500 04L1 311 10M | Lutronic

Sensor-actuator distributor, 4 x M12 (4 pole), 5500 04L1 311 10M

Order No.: 48F178
EAN: 4099889704181
MPN:
5500 04L1 311 10M
Series: 5500
5500 04L1 311 10M Lutronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.7816 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
69.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
69.7816 €

Sensor-actuator distributor, 5500 04L1 311 10M, Lutronic

Passive distribution box M12, 4-port, single signal, with LEDs, main connection: PUR cable, gray, 10 m lenght. Rated voltage: 10 to 30 VDC (24 VDC), rated current: ≤ 2.0 A (per port), ≤ 8.0 A (total), protection class: IP67, temperature range: -40 °C to 80 °C.

Technical specifications
Filter Property Value
Power Input cable
Bus Input M12 (4 pole)
IO Ports 4 x M12 (4 pole)
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes