5012 08L1 | Lutronic
Sensor-actuator distributor, 8 x M8 (3 pole), 5012 08L1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.7741 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator distributor, 5012 08L1, Lutronic
Passive distribution box M8, 8-port, single signal, with LEDs, M12 main connection. Rated voltage: 10 to 30 VDC (24 VDC), rated current: ≤ 1.5 A (per port), ≤ 4.5 A (total), protection class: IP67, temperature range: -40 °C to 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M8 (8 pole) | |
| IO Ports | 8 x M8 (3 pole) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |