5000 12L1 316 5M | Lutronic
Sensor-actuator distributor, 12 x M8 (3 pole), 5000 12L1 316 5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.2373 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator distributor, 5000 12L1 316 5M, Lutronic
Passive distribution box M8, 12-port, single signal, with LEDs, with gray PUR cable 5 m long. Rated voltage: 10 to 30 VDC (24 VDC), rated current: ≤ 2.0 A (per port), ≤ 8.0 A (total), protection class: IP67, temperature range: -40 °C to 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | cable | |
| Bus Input | M8 (12 pole) | |
| IO Ports | 12 x M8 (3 pole) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |