1255 04 T9CR | Lutronic

Plug, M12, 4 pole, screw connection, angled, 1255 04 T9CR

Order No.: 71F8043
EAN: 4099891678234
MPN:
1255 04 T9CR
1255 04 T9CR Lutronic Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6398 € *
Available: 1 pcs.
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
5 pcs.
7.2471 €
10 pcs.
6.7711 €
25 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 plug, 1255 04 T9CR, Lutronic

M12 connector, male, field-attachable, with screw clamps, angled, A-coded, IP67.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Orientation angled
Contact connection screw connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Original Packaging Bag with 5 pieces
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No