1245 05 T9CR | Lutronic

Jack, M12, 5 pole, screw connection, angled, 1245 05 T9CR

Order No.: 71F8042
EAN: 4099891678227
MPN:
1245 05 T9CR
1245 05 T9CR Lutronic Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6747 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
5 pcs.
9.1749 €
10 pcs.
8.5799 €
25 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 female, 1245 05 T9CR, Lutronic

M12 connector, female, field-attachable, with screw clamps, angled version, A-coded, IP67.

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Orientation angled
Contact connection screw connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Original Packaging Bag with 5 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes