1245 04 T9CR | Lutronic
Jack, M12, 4 pole, screw connection, angled, 1245 04 T9CR
Order No.: 71F8041
EAN: 4099891678210
MPN:
1245 04 T9CR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3300 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
5 pcs.
7.9016 €
10 pcs.
7.3899 €
25 pcs.
6.7354 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 female, 1245 04 T9CR, Lutronic
M12 connector, female, field-attachable, with screw clamps, angled version, A-coded, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | nickel-plated/gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Original Packaging | Bag with 5 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |